Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No112-1-A-5/2
Order Code3996258
Product Range112 Series
Your Part Number
Technical Datasheet
93 In Stock
Need more?
93 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,414.990 |
| 5+ | Rs.1,370.780 |
| 10+ | Rs.1,289.180 |
| 20+ | Rs.1,236.060 |
| 50+ | Rs.1,143.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,414.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No112-1-A-5/2
Order Code3996258
Product Range112 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range112 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
112-1-A-5/2 is a 112 series general purpose single-in-line SIL/SIP reed relay. It is a highest quality sputtered ruthenium instrumentation grade reed switch. It has plastic package with internal mu-metal magnetic screen the internal mu-metal screen totally eliminates the risk of magnetic interaction problems.
- Ideal for high density card based systems and automatic test equipment
- Take up the minimum of board area, conserving board space
- 100% tested for dynamic contact resistance
- Fast operate times with minimal contact bounce result in less electrical noise
- Coil voltage is 5V, coil resistance is 500 ohm
- Maximum contact resistance is 0.12 ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- 1 Form A configuration
- Maximum switch current is 0.5A, maximum switching volts is 200V
- Power rating is 10W, life expectancy is 10⁸, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
112 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064