Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part No3205 CASE BUNDLE
Order Code1230263
Product RangePicoScope 3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part No3205 CASE BUNDLE
Order Code1230263
Product RangePicoScope 3000 Series
Technical Datasheet
Product RangePicoScope 3000 Series
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate100MSPS
Display Memory Depth512 kpts
Calculated Rise Time3.5ns
Manufacturer Warranty-
Plug TypeUSB
Product Overview
Contents
3205, USB Cable, Carrying Case, Quick Start Guide
Technical Specifications
Product Range
PicoScope 3000 Series
Bandwidth
100MHz
Display Memory Depth
512 kpts
Kit Contents
3205, USB Cable, Carrying Case, Quick Start Guide
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
100MSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7