Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part No3206 CASE BUNDLE
Order Code1230264
Product RangePicoScope 3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part No3206 CASE BUNDLE
Order Code1230264
Product RangePicoScope 3000 Series
Technical Datasheet
Product RangePicoScope 3000 Series
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate200MSPS
Display Memory Depth1 Mpts
Calculated Rise Time1.75ns
Manufacturer Warranty-
Plug TypeUSB
Product Overview
Contents
3206, USB Cable, Carrying Case, Quick Start Guide
Technical Specifications
Product Range
PicoScope 3000 Series
Bandwidth
200MHz
Display Memory Depth
1 Mpts
Kit Contents
3206, USB Cable, Carrying Case, Quick Start Guide
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
200MSPS
Calculated Rise Time
1.75ns
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7