Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 2203
Order Code1471475
Product RangePicoScope 2000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 2203
Order Code1471475
Product RangePicoScope 2000 Series
Technical Datasheet
Product RangePicoScope 2000 Series
Scope Channels2 Channel
Bandwidth5MHz
Sampling Rate40MSPS
Display Memory Depth8 kpts
Calculated Rise Time70ns
Kit ContentsPicoScope 2203
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Alternatives for PICOSCOPE 2203
2 Products Found
Product Overview
Contents
PicoScope 2203
Technical Specifications
Product Range
PicoScope 2000 Series
Bandwidth
5MHz
Display Memory Depth
8 kpts
Kit Contents
PicoScope 2203
Plug Type
USB
Scope Channels
2 Channel
Sampling Rate
40MSPS
Calculated Rise Time
70ns
Manufacturer Warranty
5 Years
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465