Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Oscilloscopes
                                                                                                      4. PC Based Oscilloscopes
                                                                                                      Print Page

                                                                                                      PICOSCOPE 5204

                                                                                                      OSCILLOSCOPE, 2CH, 250MHZ, 1GSPS, AWG

                                                                                                      PICO TECHNOLOGY PICOSCOPE 5204
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerPICO TECHNOLOGY
                                                                                                      Manufacturer Part NoPICOSCOPE 5204
                                                                                                      Order Code1296666
                                                                                                      Product RangePicoScope 5000 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ManufacturerPICO TECHNOLOGY
                                                                                                      Manufacturer Part NoPICOSCOPE 5204
                                                                                                      Order Code1296666
                                                                                                      Product RangePicoScope 5000 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangePicoScope 5000 Series
                                                                                                      Scope Channels2 Channel
                                                                                                      Bandwidth250MHz
                                                                                                      Sampling Rate1GSPS
                                                                                                      Display Memory Depth128 Mpts
                                                                                                      Calculated Rise Time1.4ns
                                                                                                      Kit ContentsPicoScope 5204, One 250MHz Passive Probe Per Channel (10:1), USB Cable, Cary Case, Quick Start Guide
                                                                                                      Manufacturer Warranty5 Years
                                                                                                      Plug TypeUSB
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      Provide digitised signals accurately and with minimal distortion. For repetitive signals, equivalent time sampling (ETS) mode increases the sampling to 20 GS/s. The PicoScope 5204 is powered by the PicoScope 6 Windows software, which frequently receives free updates, feature extensions and improvements. PicoScope 6 is powerful yet easy to operate. Its 26 automatic measurements, suite of advanced triggers and many other features can be quickly accessed using standard Windows controls. Software now includes: Mask limit testing. Automatically create mask templates from input waveforms, or with user entered parameters to compare any input channel with the user defined mask. CAN bus decoding. Decode CAN data waveforms on the fly or with previously saved waveforms. When combined with the powerful search and filter tools, finding specific data and error frames is a simple task. Decoded data can be exported to CSV.

                                                                                                      • 32 Msample record length
                                                                                                      • Built-in arbitrary waveform generator (AWG)
                                                                                                      • 2 channels + external trigger
                                                                                                      • CAN decode built-in
                                                                                                      • Mask limit testing built-in
                                                                                                      • Downloadable PicoScope 6 software operates with Windows XP, Vista, 7 and 8
                                                                                                      • SDK for LabVIEW, C/C++ and Delphi and Excel

                                                                                                      Applications

                                                                                                      Maintenance & Repair, Test & Measurement

                                                                                                      Contents

                                                                                                      PicoScope 5204, One 250MHz Passive Probe Per Channel (10:1), USB Cable, Cary Case, Quick Start Guide

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      PicoScope 5000 Series

                                                                                                      Bandwidth

                                                                                                      250MHz

                                                                                                      Display Memory Depth

                                                                                                      128 Mpts

                                                                                                      Kit Contents

                                                                                                      PicoScope 5204, One 250MHz Passive Probe Per Channel (10:1), USB Cable, Cary Case, Quick Start Guide

                                                                                                      Plug Type

                                                                                                      USB

                                                                                                      Scope Channels

                                                                                                      2 Channel

                                                                                                      Sampling Rate

                                                                                                      1GSPS

                                                                                                      Calculated Rise Time

                                                                                                      1.4ns

                                                                                                      Manufacturer Warranty

                                                                                                      5 Years

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.65
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.