Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. AC / DC Off Line Converters
                                                                                                      Print Page

                                                                                                      TNY5073V

                                                                                                      AC / DC Converter, Flyback, Isolated, 150kHz, 85 to 265V in, 30W, eDIP-EP-12, -40°C to 150°C

                                                                                                      POWER INTEGRATIONS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      POWER INTEGRATIONS TNY5073V
                                                                                                      ManufacturerPOWER INTEGRATIONS
                                                                                                      Manufacturer Part NoTNY5073V
                                                                                                      Order Code4834864
                                                                                                      Product RangeTinySwitch-5 Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      955 In Stock

                                                                                                      Need more?

                                                                                                      955 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.78.100
                                                                                                      10+Rs.72.990
                                                                                                      50+Rs.67.480
                                                                                                      100+Rs.62.740
                                                                                                      250+Rs.59.610
                                                                                                      500+Rs.56.590
                                                                                                      1000+Rs.53.700
                                                                                                      2500+Rs.52.600
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.78.10
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      POWER INTEGRATIONS
                                                                                                      ManufacturerPOWER INTEGRATIONS
                                                                                                      Manufacturer Part NoTNY5073V
                                                                                                      Order Code4834864
                                                                                                      Product RangeTinySwitch-5 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Input Voltage Min85V
                                                                                                      Input Voltage Max265V
                                                                                                      IC Case / PackageeDIP-EP
                                                                                                      No. of Pins12Pins
                                                                                                      Power Rating Max30W
                                                                                                      TopologyFlyback
                                                                                                      IsolationIsolated
                                                                                                      Power Switch Voltage Rating725V
                                                                                                      Power Switch Current Rating-
                                                                                                      Switching Frequency150kHz
                                                                                                      IC MountingThrough Hole
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max150°C
                                                                                                      Product RangeTinySwitch-5 Series
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      TNY5073V is a TinySwitch-5 integrated off-line switcher with EcoSmart technology for highly efficient power supplies. The TinySwitch™-5 IC is an integrated switched-mode power supply IC that monitors an analogue feedback current at the control input, which is then used to modulate the variable frequency variable current control algorithm. Typical applications include auxiliary, standby and bias power supplies for appliances and consumer products, utility meter, smart grid and industrial power supplies.

                                                                                                      • Highly integrated, compact footprint, robust 725V silicon MOSFET provides excellent surge withstand
                                                                                                      • Reduced part count, design flexibility, frequency jitter reduces EMI filter size
                                                                                                      • Integrated soft-start minimizes start-up stress, adjustable switching frequency
                                                                                                      • ILIM selection without extra components
                                                                                                      • Extensive protection- auto-restart limits power delivery to <3% during output short circuit faults
                                                                                                      • Output short-circuit, overload and overvoltage protection, line overvoltage (OV) shutdown
                                                                                                      • Accurate thermal shutdown with large hysteresis (OTP)
                                                                                                      • Line undervoltage (UV) detection prevents turn-off glitching, simple, fast AC reset
                                                                                                      • Switching frequency up to 150kHz at TJ = 25°C minimizes transformer size
                                                                                                      • 85V to 265V input voltage, 30W power rating

                                                                                                      Technical Specifications

                                                                                                      Input Voltage Min

                                                                                                      85V

                                                                                                      IC Case / Package

                                                                                                      eDIP-EP

                                                                                                      Power Rating Max

                                                                                                      30W

                                                                                                      Isolation

                                                                                                      Isolated

                                                                                                      Power Switch Current Rating

                                                                                                      -

                                                                                                      IC Mounting

                                                                                                      Through Hole

                                                                                                      Operating Temperature Max

                                                                                                      150°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Input Voltage Max

                                                                                                      265V

                                                                                                      No. of Pins

                                                                                                      12Pins

                                                                                                      Topology

                                                                                                      Flyback

                                                                                                      Power Switch Voltage Rating

                                                                                                      725V

                                                                                                      Switching Frequency

                                                                                                      150kHz

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      TinySwitch-5 Series

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.