Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY5074K-TL
Order Code4834858
Product RangeTinySwitch-5 Series
Your Part Number
Technical Datasheet
980 In Stock
Need more?
980 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.104.750 |
| 10+ | Rs.97.900 |
| 50+ | Rs.90.510 |
| 100+ | Rs.84.150 |
| 250+ | Rs.79.950 |
| 500+ | Rs.75.910 |
| 1000+ | Rs.72.030 |
| 2500+ | Rs.70.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.104.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY5074K-TL
Order Code4834858
Product RangeTinySwitch-5 Series
Technical Datasheet
Input Voltage Min85V
Input Voltage Max265V
IC Case / PackageeSOP-EP
No. of Pins12Pins
Power Rating Max35W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating-
Switching Frequency150kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTinySwitch-5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TNY5074K-TL is a TinySwitch-5 integrated off-line switcher with EcoSmart technology for highly efficient power supplies. The TinySwitch™-5 IC is an integrated switched-mode power supply IC that monitors an analogue feedback current at the control input, which is then used to modulate the variable frequency variable current control algorithm. Typical applications include auxiliary, standby and bias power supplies for appliances and consumer products, utility meter, smart grid and industrial power supplies.
- Highly integrated, compact footprint, robust 725V silicon MOSFET provides excellent surge withstand
- Reduced part count, design flexibility, frequency jitter reduces EMI filter size
- Integrated soft-start minimizes start-up stress, adjustable switching frequency
- ILIM selection without extra components
- Extensive protection- auto-restart limits power delivery to <3% during output short circuit faults
- Output short-circuit, overload and overvoltage protection, line overvoltage (OV) shutdown
- Accurate thermal shutdown with large hysteresis (OTP)
- Line undervoltage (UV) detection prevents turn-off glitching, simple, fast AC reset
- Switching frequency up to 150kHz at TJ = 25°C minimizes transformer size
- 85V to 265V input voltage, 35W power rating
Technical Specifications
Input Voltage Min
85V
IC Case / Package
eSOP-EP
Power Rating Max
35W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265V
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
150kHz
Operating Temperature Min
-40°C
Product Range
TinySwitch-5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001