Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.767.260 |
| 5+ | Rs.718.460 |
| 10+ | Rs.668.760 |
| 25+ | Rs.634.420 |
| 50+ | Rs.610.020 |
| 100+ | Rs.585.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.767.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No312003-01
Order Code2717470
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.3m
Current Rating10A
Voltage Rating125VAC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
2.3m
Voltage Rating
125VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222264