Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM85049/128-1
Order Code2402338
Product RangeAS85049 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,996.110 |
| 10+ | Rs.1,746.600 |
| 25+ | Rs.1,447.180 |
| 100+ | Rs.1,297.470 |
| 250+ | Rs.1,226.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,996.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM85049/128-1
Order Code2402338
Product RangeAS85049 Series
Technical Datasheet
Accessory TypeBand Strap
Connector Shell Size1
For Use WithM85049/88 Circular Connectors
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeAS85049 Series
Technical Specifications
Accessory Type
Band Strap
For Use With
M85049/88 Circular Connectors
Strain Relief Material
Stainless Steel
Connector Shell Size
1
Cable Diameter Max
-
Product Range
AS85049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:USML11.a
EU ECCN:ML11.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008891