Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. Isolated Through Hole DC / DC Converters
                                                                                                      Print Page

                                                                                                      RK-1212S

                                                                                                      Isolated Through Hole DC/DC Converter, Medical, SIP, 1:1, 1 W, 1 Output, 12 V

                                                                                                      RECOM POWER RK-1212S
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRK-1212S
                                                                                                      Order Code1793288
                                                                                                      Product RangeRK Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRK-1212S
                                                                                                      Order Code1793288
                                                                                                      Product RangeRK Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsMedical
                                                                                                      DC / DC Converter TypeSIP
                                                                                                      Input Ratio1:1
                                                                                                      Output Power Max1W
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Voltage - Output 112V
                                                                                                      Output Current - Output 184mA
                                                                                                      Output Voltage - Output 2-
                                                                                                      Output Current - Output 2-
                                                                                                      Output RegulationUnregulated
                                                                                                      Isolation Voltage3kV
                                                                                                      Input Voltage DC Nom12V
                                                                                                      DC / DC Converter Output TypeFixed
                                                                                                      Width6mm
                                                                                                      Height10.2mm
                                                                                                      Depth19.6mm
                                                                                                      Input Voltage DC Min10.8V
                                                                                                      Input Voltage DC Max13.2V
                                                                                                      Product RangeRK Series
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Alternatives for RK-1212S

                                                                                                      2 Products Found

                                                                                                      Product Overview

                                                                                                      The RK-1212S is an ECONOLINE single output DC/DC Unregulated Converter with very high isolations of 3kVDC. The extended operating temperature range covering -40 to 90°C is a standard feature. The converter is EN-60601-1 certified, making it suitable for IGBT driver and many applications.

                                                                                                      • 78 to 82% Efficiency
                                                                                                      • 470µF Maximum capacitance load

                                                                                                      Applications

                                                                                                      Medical, Industrial

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      Medical

                                                                                                      Input Ratio

                                                                                                      1:1

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Current - Output 1

                                                                                                      84mA

                                                                                                      Output Current - Output 2

                                                                                                      -

                                                                                                      Isolation Voltage

                                                                                                      3kV

                                                                                                      DC / DC Converter Output Type

                                                                                                      Fixed

                                                                                                      Height

                                                                                                      10.2mm

                                                                                                      Input Voltage DC Min

                                                                                                      10.8V

                                                                                                      Product Range

                                                                                                      RK Series

                                                                                                      DC / DC Converter Type

                                                                                                      SIP

                                                                                                      Output Power Max

                                                                                                      1W

                                                                                                      Output Voltage - Output 1

                                                                                                      12V

                                                                                                      Output Voltage - Output 2

                                                                                                      -

                                                                                                      Output Regulation

                                                                                                      Unregulated

                                                                                                      Input Voltage DC Nom

                                                                                                      12V

                                                                                                      Width

                                                                                                      6mm

                                                                                                      Depth

                                                                                                      19.6mm

                                                                                                      Input Voltage DC Max

                                                                                                      13.2V

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Technical Docs (2)

                                                                                                      3D Product Image EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0026
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.