0
0 ItemsRs.0.00

Isolated Through Hole DC / DC Converters :

104 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2084318

RoHS

Each
1+Rs.928.600
5+Rs.901.040
10+Rs.872.530
50+Rs.835.460
100+Rs.798.910
More Pricing...
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2846229

RoHS

Each
1+Rs.1,144.570
5+Rs.1,101.400
10+Rs.1,083.510
50+Rs.1,042.440
100+Rs.1,025.590
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RD Series
8728267

RoHS

Each
1+Rs.937.020
5+Rs.843.320
10+Rs.793.350
50+Rs.737.130
100+Rs.687.150
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
Fixed
6mm
9.5mm
19.5mm
10.8V
13.2V
IV Series
8727902

RoHS

Each
1+Rs.828.810
5+Rs.804.090
10+Rs.779.390
50+Rs.765.080
100+Rs.695.750
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
7.2mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
2084320

RoHS

Each
1+Rs.928.600
5+Rs.901.040
10+Rs.872.530
50+Rs.835.460
100+Rs.800.160
More Pricing...
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
12V
Fixed
7.5mm
10.16mm
11.68mm
10.8V
13.2V
IL Series
3259980

RoHS

Each
1+Rs.346.430
10+Rs.336.960
25+Rs.327.480
50+Rs.308.530
100+Rs.299.050
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1E Series
1436145

RoHS

Each
1+Rs.1,092.470
5+Rs.1,060.490
10+Rs.1,027.540
50+Rs.973.750
100+Rs.919.960
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
8727899

RoHS

Each
1+Rs.946.820
5+Rs.918.720
10+Rs.889.640
50+Rs.851.850
100+Rs.795.640
More Pricing...
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
2774088

RoHS

Each
1+Rs.416.990
10+Rs.399.080
25+Rs.364.330
50+Rs.358.010
100+Rs.350.850
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
2848959

RoHS

Each
1+Rs.881.880
5+Rs.812.110
10+Rs.742.340
50+Rs.678.380
100+Rs.657.060
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Semi-regulated
3kV
24V
Fixed
7.1mm
10.2mm
19.5mm
21.6V
26.4V
TRV 1 Series
3259962

RoHS

Each
1+Rs.361.760
10+Rs.351.870
25+Rs.341.970
50+Rs.322.180
100+Rs.312.280
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TBA 1E Series
3259981

RoHS

Each
1+Rs.315.560
10+Rs.309.250
25+Rs.302.940
50+Rs.296.630
100+Rs.290.320
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1HI Series
8727716

RoHS

Each
1+Rs.522.770
10+Rs.491.400
25+Rs.470.490
50+Rs.460.390
100+Rs.450.280
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10.15mm
11.68mm
4.5V
5.5V
IE Series
2440347

RoHS

Each
1+Rs.992.080
5+Rs.955.180
10+Rs.940.220
50+Rs.903.330
100+Rs.885.390
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
19.65mm
10.2mm
7.05mm
10.8V
13.2V
RD Series
1021546

RoHS

Each
1+Rs.997.990
5+Rs.960.920
10+Rs.945.720
50+Rs.908.640
100+Rs.894.390
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMV Series
8727708

RoHS

Each
1+Rs.522.770
10+Rs.491.400
25+Rs.470.490
50+Rs.460.390
100+Rs.450.280
More Pricing...
ITE
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
Fixed
10.14mm
6.86mm
12.7mm
4.5V
5.5V
IE Series
1793348

RoHS

Each
1+Rs.1,549.820
5+Rs.1,491.110
10+Rs.1,476.430
50+Rs.1,405.990
100+Rs.1,380.540
More Pricing...
Medical
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
5.2kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
RP Series
1435405

RoHS

Each
1+Rs.1,470.430
5+Rs.1,323.390
10+Rs.1,244.960
50+Rs.1,156.740
100+Rs.1,078.320
More Pricing...
ITE
SIP
2:1
1W
1 Output
12V
84mA
-
-
Regulated
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
IW Series
1818336

RoHS

Each
1+Rs.607.350
5+Rs.596.900
10+Rs.586.440
50+Rs.550.330
100+Rs.543.680
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
24V
Fixed
6.25mm
10.15mm
19.65mm
21.6V
26.4V
MER Series
8727821

RoHS

Each
1+Rs.533.020
5+Rs.517.510
10+Rs.501.040
50+Rs.479.720
100+Rs.458.380
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
1435380

RoHS

Each
1+Rs.1,163.370
5+Rs.1,128.200
10+Rs.1,093.990
50+Rs.1,047.410
100+Rs.997.030
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Regulated
1kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IF Series
3259999

RoHS

Each
1+Rs.346.430
10+Rs.336.960
25+Rs.327.480
50+Rs.308.530
100+Rs.299.050
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1E Series
3551819

RoHS

Each
1+Rs.2,497.810
5+Rs.2,315.650
10+Rs.2,152.630
50+Rs.2,040.910
100+Rs.1,994.620
More Pricing...
ITE & Laboratory Equipment
SIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
12.5kV
24V
Fixed
15mm
17mm
45mm
21.6V
26.4V
RHV2 Series
4175950

RoHS

Each
1+Rs.1,319.910
5+Rs.1,307.380
10+Rs.1,294.720
50+Rs.1,253.050
100+Rs.1,242.390
More Pricing...
ITE
SIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
4226706

RoHS

Each
1+Rs.522.770
5+Rs.507.560
10+Rs.491.400
50+Rs.470.490
100+Rs.450.280
More Pricing...
-
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER