Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRHV2-2424S/R20Copy
Manufacturer Standard Lead Time42 weeks
Order Code3551819
Product RangeRHV2 Series
Your Part Number
12 In Stock
20 more incoming. You can reserve stock now
12 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,497.810 |
| 5+ | Rs.2,315.650 |
| 10+ | Rs.2,152.630 |
| 50+ | Rs.2,040.910 |
| 100+ | Rs.1,994.620 |
| 250+ | Rs.1,971.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,497.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-2424S/R20Copy
Manufacturer Standard Lead Time42 weeks
Order Code3551819
Product RangeRHV2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage12.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width15mm
Height17mm
Depth45mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRHV2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
Height
17mm
Input Voltage DC Min
21.6V
Product Range
RHV2 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
15mm
Depth
45mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197
