0
0 ItemsRs.0.00

ITE & Laboratory Equipment Isolated Through Hole DC / DC Converters :

4 Products Found
Find a huge range of ITE & Laboratory Equipment Isolated Through Hole DC / DC Converters at element14 India. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3551819

RoHS

Each
1+Rs.2,497.810
5+Rs.2,315.650
10+Rs.2,152.630
50+Rs.2,040.910
100+Rs.1,994.620
More Pricing...
ITE & Laboratory Equipment
SIP
1:1
2W
1 Output
24V
84mA
Unregulated
12.5kV
24V
Fixed
15mm
17mm
45mm
21.6V
26.4V
RHV2 Series
3977349

RoHS

Each
1+Rs.2,628.640
5+Rs.2,531.020
10+Rs.2,401.200
50+Rs.2,317.670
100+Rs.2,270.370
More Pricing...
ITE & Laboratory Equipment
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
12.5kV
24V
Fixed
15mm
17mm
45mm
21.6V
26.4V
RHV3 Series
3551822

RoHS

Each
1+Rs.2,482.600
5+Rs.2,390.410
10+Rs.2,350.480
50+Rs.2,263.050
100+Rs.2,225.980
More Pricing...
ITE & Laboratory Equipment
SIP
1:1
3W
1 Output
24V
125mA
Unregulated
12.5kV
24V
Fixed
15mm
17mm
45mm
21.6V
26.4V
RHV3 Series
3977348

RoHS

Each
1+Rs.2,474.990
5+Rs.2,381.850
10+Rs.2,343.830
50+Rs.2,030.180
100+Rs.2,003.570
More Pricing...
ITE & Laboratory Equipment
SIP
1:1
2W
1 Output
5V
400mA
Unregulated
12.5kV
5V
Fixed
15mm
17mm
45mm
4.5V
5.5V
RHV2 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER