Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.106,032.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.106,032.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part No1.03.0283.00001
Order Code4698180
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to CAN V2 Interface
Silicon ManufacturerHMS Networks
Silicon Core Number1.01.0283.22002
Product Range-
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
HMS Networks
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Application Sub Type
USB to CAN V2 Interface
Silicon Core Number
1.01.0283.22002
Kit Contents
USB-to-CAN V2 Mod, 2x RJ45-DSub 9 Adaptor Cables, 2x Resistors, Ribbon Cable, D-Sub 9 Gender Changer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37422