Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Clock & Timing
                                                                                                      4. Clock Buffers
                                                                                                      Print Page

                                                                                                      RC19008AGND#BB0

                                                                                                      Fanout Buffer, 2.97 V to 3.63 V, 8 Outputs, QFN-40, -40°C to 105°C

                                                                                                      RENESAS
                                                                                                      RENESAS RC19008AGND#BB0
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerRENESAS
                                                                                                      Manufacturer Part NoRC19008AGND#BB0
                                                                                                      Order Code3890237
                                                                                                      Product RangeRC190 Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      RENESAS
                                                                                                      ManufacturerRENESAS
                                                                                                      Manufacturer Part NoRC19008AGND#BB0
                                                                                                      Order Code3890237
                                                                                                      Product RangeRC190 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Clock IC TypeFanout Buffer
                                                                                                      Clock Buffer TypeFanout Buffer
                                                                                                      Frequency400MHz
                                                                                                      Clock IC Case StyleVFQFPN
                                                                                                      No. of Outputs8Outputs
                                                                                                      Supply Voltage Min2.97V
                                                                                                      Supply Voltage Max3.63V
                                                                                                      IC Case / PackageVFQFPN
                                                                                                      No. of Pins40Pins
                                                                                                      Product RangeRC190 Series
                                                                                                      Qualification-
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      RC190xx is a PCIe gen5/6 fan-out buffer family with loss-of-signal indication. The RC190xx ultra-high performance fan-out buffers support PCIe Gen5 and Gen6. They provide a Loss-Of-Signal (LOS) output for system monitoring and redundancy. The devices also incorporate Power Down Tolerant (PDT) and Flexible Start-up Sequencing (FSS) features, easing system design. They can drive both source terminated and double terminated loads, operating up to 400MHz. The RC190xx devices offer higher output counts in smaller packages compared to earlier buffer families. It has low additive phase jitter (PCIe Gen5 additive phase jitter: 6fs RMS and PCIe Gen6 additive phase jitter: 4fs RMS). High-speed serial interface (SBI) supports output enable and device daisy-chaining. Extended operating temp provides robust thermal confidence. Applications include cloud/high-performance computing, nVME storage, networking, accelerators, computing and industrial.

                                                                                                      • 8 PCIe outputs, <lt/>1.5ns maximum in-out propagation delay
                                                                                                      • DB2000Q additive phase jitter of 10fs RMS
                                                                                                      • Automatic Clock Parking (ACP) upon loss of CLKIN, selectable output slew rate via pin or SMBus
                                                                                                      • 4-wire side-band interface, 9 selectable SMBus addresses, SMBus write protection
                                                                                                      • Temperature range from -40 to +105?C, 3.3V?10% operation
                                                                                                      • Ultra-low additive jitter meets/exceeds PCIe Gen5 design requirements
                                                                                                      • Future-proof designs with PCIe Gen6-ready support
                                                                                                      • Smaller package eases space constraints
                                                                                                      • Buffers support both Common Clock (CC) and Independent Reference (IR) PCIe clock architectures
                                                                                                      • Spread-spectrum tolerant, CLKIN accepts HCSL or LVDS signal levels

                                                                                                      Technical Specifications

                                                                                                      Clock IC Type

                                                                                                      Fanout Buffer

                                                                                                      Frequency

                                                                                                      400MHz

                                                                                                      No. of Outputs

                                                                                                      8Outputs

                                                                                                      Supply Voltage Max

                                                                                                      3.63V

                                                                                                      No. of Pins

                                                                                                      40Pins

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Clock Buffer Type

                                                                                                      Fanout Buffer

                                                                                                      Clock IC Case Style

                                                                                                      VFQFPN

                                                                                                      Supply Voltage Min

                                                                                                      2.97V

                                                                                                      IC Case / Package

                                                                                                      VFQFPN

                                                                                                      Product Range

                                                                                                      RC190 Series

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.004835
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.