Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Power Distribution Switches
                                                                                                      Print Page

                                                                                                      BD2262G-MGTR

                                                                                                      Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 300 mA, 0.12 ohm, SSOP-5

                                                                                                      ROHM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ROHM BD2262G-MGTR
                                                                                                      ManufacturerROHM
                                                                                                      Manufacturer Part NoBD2262G-MGTR
                                                                                                      Order Code2546624
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 20 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.93.960
                                                                                                      10+Rs.61.250
                                                                                                      100+Rs.50.550
                                                                                                      500+Rs.48.550
                                                                                                      1000+Rs.44.720
                                                                                                      2500+Rs.43.590
                                                                                                      5000+Rs.42.810
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.93.96
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ROHM
                                                                                                      ManufacturerROHM
                                                                                                      Manufacturer Part NoBD2262G-MGTR
                                                                                                      Order Code2546624
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Load Switch TypeHigh Side
                                                                                                      No. of Channels1Channels
                                                                                                      Input Voltage5.5V
                                                                                                      Current Limit300mA
                                                                                                      On State Resistance0.12ohm
                                                                                                      IC Case / PackageSSOP
                                                                                                      No. of Pins5Pins
                                                                                                      Thermal ProtectionYes
                                                                                                      On / Enable Input PolarityActive High
                                                                                                      No. of Outputs1Outputs
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      QualificationAEC-Q100
                                                                                                      Product Range-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (17-Jan-2023)
                                                                                                      Automotive Qualification Standard-
                                                                                                      Distribution Switch Case StyleSSOP

                                                                                                      Product Overview

                                                                                                      The BD2262G-MGTR is a single channel high side current limit switch in 5 pin SSOP package. It is a low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. It is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

                                                                                                      • Input voltage range from 2.7V to 5.5V
                                                                                                      • Built-in low on resistance is 120mohm (typ)
                                                                                                      • Over current protection of 0.3A
                                                                                                      • Reverse current protection when power switch off
                                                                                                      • Open drain error flag output
                                                                                                      • Active-high control input logic
                                                                                                      • Over current threshold is 0.3A
                                                                                                      • Standby current is 0.01μA
                                                                                                      • Operating current is 135μA
                                                                                                      • Operating temperature range from -40°C to +85°C

                                                                                                      Applications

                                                                                                      Power Management

                                                                                                      Warnings

                                                                                                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Notes

                                                                                                      The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

                                                                                                      Technical Specifications

                                                                                                      Power Load Switch Type

                                                                                                      High Side

                                                                                                      Input Voltage

                                                                                                      5.5V

                                                                                                      On State Resistance

                                                                                                      0.12ohm

                                                                                                      No. of Pins

                                                                                                      5Pins

                                                                                                      On / Enable Input Polarity

                                                                                                      Active High

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      AEC-Q100

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Current Limit

                                                                                                      300mA

                                                                                                      IC Case / Package

                                                                                                      SSOP

                                                                                                      Thermal Protection

                                                                                                      Yes

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Jan-2023)

                                                                                                      Distribution Switch Case Style

                                                                                                      SSOP

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Jan-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000016
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.