Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.01.1045
Order Code2807686
Also Known AsGTIN UPC EAN: 7611990115006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,082.890 |
| 10+ | Rs.1,987.350 |
| 25+ | Rs.1,945.780 |
| 100+ | Rs.1,864.670 |
| 250+ | Rs.1,794.710 |
| 500+ | Rs.1,758.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,082.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.1045
Order Code2807686
Also Known AsGTIN UPC EAN: 7611990115006
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BCentronics 36 Position Plug
Cable Length - Imperial14.8ft
Cable Length - Metric4.5m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
14.8ft
Jacket Colour
Beige
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Centronics 36 Position Plug
Cable Length - Metric
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427
