Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPJ-002AH-SMT-TR
Order Code4814417
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.118.010 |
| 10+ | Rs.101.270 |
| 100+ | Rs.86.740 |
| 500+ | Rs.82.410 |
| 1000+ | Rs.73.260 |
| 2500+ | Rs.71.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.118.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-002AH-SMT-TR
Order Code4814417
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter6.5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount Right Angle
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002