Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
490 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.74.500 |
| 100+ | Rs.65.650 |
| 250+ | Rs.59.410 |
| 500+ | Rs.54.740 |
| 1000+ | Rs.51.240 |
| 2500+ | Rs.48.790 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPJ-045H
Order Code4814444
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter1.65mm
Barrel Length-
Connector MountingThrough Hole Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.5mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.65mm
Connector Mounting
Through Hole Right Angle
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083