Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPRY3-18V-360-1C-E
Order Code4836075
Product RangePRY3 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.126.730 |
| 10+ | Rs.118.120 |
| 25+ | Rs.112.050 |
| 50+ | Rs.107.760 |
| 100+ | Rs.100.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.126.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY3-18V-360-1C-E
Order Code4836075
Product RangePRY3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VDC
Contact Current10A
Product RangePRY3 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC30V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance900ohm
SVHCTo Be Advised
Product Overview
PRY3-18V-360-1C-E is a PRY3 series power relay.
- Class A coil insulation system, epoxy sealed
- 18V DC typical coil voltage
- 900 ohm ±10% coil resistance
- 13.50V DC min operating voltage
- 0.90V DC max release voltage
- 0.36W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm min insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
30V
Contact Voltage VDC
-
Coil Resistance
900ohm
Coil Voltage
18VDC
Product Range
PRY3 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079