Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRCJ-2223
Order Code4814318
Product RangeRCJ-22 Series
Your Part Number
Technical Datasheet
324 In Stock
Need more?
324 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.185.740 |
| 10+ | Rs.160.510 |
| 100+ | Rs.137.150 |
| 250+ | Rs.125.940 |
| 500+ | Rs.117.540 |
| 1000+ | Rs.117.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.185.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-2223
Order Code4814318
Product RangeRCJ-22 Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourRed, White
External Diameter8.3mm
Product RangeRCJ-22 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Red, White
Product Range
RCJ-22 Series
Gender
Jack
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00556