Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109L1224H102
Order Code9948244
Product RangeSan Ace 120L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109L1224H102
Order Code9948244
Product RangeSan Ace 120L
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating41dBA
Power Rating-
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min3m³/min
Product RangeSan Ace 120L
Alternatives for 109L1224H102
4 Products Found
Product Overview
The 120L series long life DC Fan designed for use with servers, communications equipment and industrial equipment. The san ace 120L series fans features current cut system with reverse connection motor protection system.
- 50/60Hz, 500VAC Dielectric strength
- 200000/60°C Hours Life expectancy
- -10 to +60°C Operating temperature
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
2850rpm
Current Rating
210mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (15-Jun-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 120L
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4