Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2580-2-07
Order Code4528403
Product RangeFN2580 Series
Also Known As821037-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,731.580 |
| 5+ | Rs.3,604.430 |
| 10+ | Rs.3,463.410 |
| 20+ | Rs.3,425.510 |
| 40+ | Rs.3,387.610 |
| 60+ | Rs.3,174.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,731.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2580-2-07
Order Code4528403
Product RangeFN2580 Series
Also Known As821037-SF
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating350VAC
Current Rating2A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN2580 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
Industrial
Current Rating
2A
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Product Range
FN2580 Series
Voltage Rating
350VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17