Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9260B-2-07
Order Code3933232
Product RangeFN9260 Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,378.700 |
| 5+ | Rs.2,216.030 |
| 10+ | Rs.2,053.360 |
| 25+ | Rs.1,892.510 |
| 50+ | Rs.1,865.390 |
| 100+ | Rs.1,838.280 |
| 250+ | Rs.1,744.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,378.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9260B-2-07
Order Code3933232
Product RangeFN9260 Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating2A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Connector TerminalsWire Leaded
IP RatingIP40
Product RangeFN9260 Series
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
IP Rating
IP40
Connector Type
IEC C14
Current Rating
2A
Switch Type
-
Connector Terminals
Wire Leaded
Product Range
FN9260 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772