Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9Z66480
Order Code3550267
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.437,142.020 |
| 5+ | Rs.433,141.430 |
| 10+ | Rs.417,723.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.437,142.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9Z66480
Order Code3550267
Technical Datasheet
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating80A
No. of Poles4 Pole
Insulation Voltage500V
Technical Specifications
Voltage Rating VAC
400V
Current Rating
80A
Insulation Voltage
500V
Voltage Rating VDC
-
No. of Poles
4 Pole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427