Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.987.940 |
| 10+ | Rs.785.190 |
| 100+ | Rs.748.750 |
| 250+ | Rs.714.180 |
| 500+ | Rs.676.820 |
| 1000+ | Rs.675.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.987.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-872
Order Code3227788
Product Range4751
Also Known As4751-6111-21
Technical Datasheet
IEC Connector TypeIEC C13 Outlet x 6
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product Range4751
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C13 Outlet x 6
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
4751
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091