Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      info icon

                                                                                                      Same day shipping
                                                                                                      On Thousands of Products
                                                                                                      Our Biggest Range Ever
                                                                                                      Over 1 million products available online
                                                                                                      FREE Technical Support
                                                                                                      Exclusive to Farnell Customers
                                                                                                      1. Home
                                                                                                      2. Connectors
                                                                                                      3. Power Entry Connectors
                                                                                                      4. Un-Filtered IEC Power Entry Modules
                                                                                                      Print Page

                                                                                                      3-108-454

                                                                                                      Un-Filtered IEC Power Entry Module, IP67, C14, IEC C14, C18, General Purpose, 10 A, 250 VAC

                                                                                                      SCHURTER
                                                                                                      SCHURTER 3-108-454
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerSCHURTER
                                                                                                      Manufacturer Part No3-108-454
                                                                                                      Order Code2948759
                                                                                                      Product RangeDG11
                                                                                                      Also Known AsDG11-CBDWM100C0-000-C6135-331-880-00
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Deliveries start from 29/4/2026.

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,626.470
                                                                                                      5+Rs.3,210.070
                                                                                                      10+Rs.2,830.730
                                                                                                      25+Rs.2,810.350
                                                                                                      50+Rs.2,789.970
                                                                                                      100+Rs.2,664.520
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,626.47
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      SCHURTER
                                                                                                      ManufacturerSCHURTER
                                                                                                      Manufacturer Part No3-108-454
                                                                                                      Order Code2948759
                                                                                                      Product RangeDG11
                                                                                                      Also Known AsDG11-CBDWM100C0-000-C6135-331-880-00
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Connector TypeIEC C14, C18
                                                                                                      Power Entry Module ApplicationsGeneral Purpose
                                                                                                      Current Rating10A
                                                                                                      Voltage Rating250VAC
                                                                                                      Switch Type2-Pole Switch
                                                                                                      Fuse Holder-
                                                                                                      Fuse Size Held-
                                                                                                      Connector TerminalsQuick Connect
                                                                                                      Connector MountingSnap-In, Flange Mount
                                                                                                      IP RatingIP67
                                                                                                      Product RangeDG11
                                                                                                      SVHCLead (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The DG11 Series are Panel Mount Power entry modules which have been tested for either IP40 or IP67 while mated. They have a recessed rocker which prevents accidental manipulation and are fully compatible with V-Lock cord retention.

                                                                                                      • Suitable for use in equipment according to IEC/UL60950
                                                                                                      • Available in Screw on or Snap-In versions

                                                                                                      Technical Specifications

                                                                                                      Connector Type

                                                                                                      IEC C14, C18

                                                                                                      Current Rating

                                                                                                      10A

                                                                                                      Switch Type

                                                                                                      2-Pole Switch

                                                                                                      Fuse Size Held

                                                                                                      -

                                                                                                      Connector Mounting

                                                                                                      Snap-In, Flange Mount

                                                                                                      Product Range

                                                                                                      DG11

                                                                                                      Power Entry Module Applications

                                                                                                      General Purpose

                                                                                                      Voltage Rating

                                                                                                      250VAC

                                                                                                      Fuse Holder

                                                                                                      -

                                                                                                      Connector Terminals

                                                                                                      Quick Connect

                                                                                                      IP Rating

                                                                                                      IP67

                                                                                                      SVHC

                                                                                                      Lead (21-Jan-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.051709
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.