Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-122-073
Order Code3482621
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-122-073
Order Code3482621
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484