Print Page
Product Information
ManufacturerSEPA
Manufacturer Part NoHYB45C05
Order Code1217954
Product RangeHYB
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size44.5mm
External Depth8mm
Bearing TypeBall Bearing
Air Flow - CFM1.48CFM
Noise Rating26dBA
Power Rating-
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.042m³/min
Product RangeHYB
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
44.5mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
5800rpm
Current Rating
150mA
Air Flow - m3/min
0.042m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
1.48CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
HYB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009