Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoAHM36A-S3CK014X12
Order Code4390169
Product RangeAHS/AHM36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.91,017.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.91,017.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoAHM36A-S3CK014X12
Order Code4390169
Product RangeAHS/AHM36 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputCANOpen
Encoder MountingFlange Mount
Product RangeAHS/AHM36 Series
Rotational Speed Max6000rpm
Rotational Life Cycles360000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length12mm
Shaft Diameter6mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP66, IP67
TerminationCable
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
CANOpen
Product Range
AHS/AHM36 Series
Rotational Life Cycles
360000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
Termination
Cable
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
12mm
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP66, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303