Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WB41141142ZZZZ
Order Code4723453
Product RangeKTS Series
Also Known As1218200
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.51,218.840 |
| 5+ | Rs.48,635.170 |
| 10+ | Rs.47,559.390 |
| 25+ | Rs.46,608.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51,218.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WB41141142ZZZZ
Order Code4723453
Product RangeKTS Series
Also Known As1218200
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Distance Max13mm
Sensing Method-
Output TypeDigital - Push Pull, NPN / PNP LO / DO
Product RangeKTS Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10.8VDC
Supply Voltage Max28.8VDC
Light Source470nm Red / 525nm Green / 625nm Blue LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Method
-
Product Range
KTS Series
Supply Voltage Min
10.8VDC
Light Source
470nm Red / 525nm Green / 625nm Blue LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
13mm
Output Type
Digital - Push Pull, NPN / PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
28.8VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
