Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL24-2B230
Order Code4398618
Product RangeW24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.26,773.490 |
| 5+ | Rs.26,238.030 |
| 10+ | Rs.25,702.560 |
| 25+ | Rs.25,167.090 |
| 50+ | Rs.24,631.620 |
| 100+ | Rs.24,096.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,773.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL24-2B230
Order Code4398618
Product RangeW24 Series
Technical Datasheet
Sensing Range Max22m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypeNPN / PNP
Product RangeW24 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
22m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Dual Lens, Retroreflective
Product Range
W24 Series
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39