Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Humidity Sensors
                                                                                                      5. Humidity & Temperature Sensor ICs
                                                                                                      Print Page

                                                                                                      SI7020-A20-GM

                                                                                                      Humidity/Temperature Sensor, 0% to 100% RH/-40°C to 85°C Range, I2C, Digital, 1.9V to 3.6V, DFN-6

                                                                                                      SILICON LABS
                                                                                                      SILICON LABS SI7020-A20-GM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerSILICON LABS
                                                                                                      Manufacturer Part NoSI7020-A20-GM
                                                                                                      Order Code2473666
                                                                                                      Product RangeSI7020-A20 Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      SILICON LABS
                                                                                                      ManufacturerSILICON LABS
                                                                                                      Manufacturer Part NoSI7020-A20-GM
                                                                                                      Order Code2473666
                                                                                                      Product RangeSI7020-A20 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Humidity Range0% to 100% Relative Humidity
                                                                                                      Humidity Accuracy± 3% RH
                                                                                                      Temperature Accuracy± 0.3°C
                                                                                                      RH Response Time18s
                                                                                                      Temperature Response Time17s
                                                                                                      Sensor Interface TypeI2C
                                                                                                      Sensor Output TypeDigital
                                                                                                      Sensor Case StyleDFN
                                                                                                      No. of Pins6Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Supply Voltage Min1.9V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      Product RangeSI7020-A20 Series
                                                                                                      MSLMSL 2 - 1 year
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Alternatives for SI7020-A20-GM

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The SI7020-A20-GM is a monolithic CMOS Humidity and Temperature Sensor with an analogue-to-digital converter, signal processing, calibration data and I²C interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.

                                                                                                      • Precision relative humidity sensor - ±4% RH (maximum) at 0-80% RH
                                                                                                      • 0 to 100% RH Operating range
                                                                                                      • Low power consumption - 150µA Active current
                                                                                                      • Low power consumption - 60nA standby current
                                                                                                      • Integrated on-chip heater

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation, HVAC, Consumer Electronics, Medical, Automotive, Industrial, Thermal Management

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Humidity Range

                                                                                                      0% to 100% Relative Humidity

                                                                                                      Temperature Accuracy

                                                                                                      ± 0.3°C

                                                                                                      Temperature Response Time

                                                                                                      17s

                                                                                                      Sensor Output Type

                                                                                                      Digital

                                                                                                      No. of Pins

                                                                                                      6Pins

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      MSL

                                                                                                      MSL 2 - 1 year

                                                                                                      Humidity Accuracy

                                                                                                      ± 3% RH

                                                                                                      RH Response Time

                                                                                                      18s

                                                                                                      Sensor Interface Type

                                                                                                      I2C

                                                                                                      Sensor Case Style

                                                                                                      DFN

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Supply Voltage Min

                                                                                                      1.9V

                                                                                                      Product Range

                                                                                                      SI7020-A20 Series

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      EOL Notices EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.004196
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.