Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT062030PH
Order Code2902738
Product RangeSouriau Trim Trio UT0 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | Rs.2,771.56 |
| 50+ | Rs.2,741.99 |
Price for:Each
Minimum: 25
Multiple: 25
Rs.69,289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT062030PH
Order Code2902738
Product RangeSouriau Trim Trio UT0 Series
Technical Datasheet
Product RangeSouriau Trim Trio UT0 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts30Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
Souriau Trim Trio UT0 Series
No. of Contacts
30Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546