Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Power Supplies
                                                                                                      3. AC / DC Converters
                                                                                                      4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                      Print Page

                                                                                                      3114GCU-WALL-CHARGER

                                                                                                      WALL CHARGER, USB TYPE A/C, 100-240V AC

                                                                                                      STARTECH
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      STARTECH 3114GCU-WALL-CHARGER
                                                                                                      STARTECH 3114GCU-WALL-CHARGER
                                                                                                      STARTECH 3114GCU-WALL-CHARGER
                                                                                                      STARTECH 3114GCU-WALL-CHARGER
                                                                                                      STARTECH 3114GCU-WALL-CHARGER
                                                                                                      STARTECH 3114GCU-WALL-CHARGER
                                                                                                      STARTECH 3114GCU-WALL-CHARGER
                                                                                                      ManufacturerSTARTECH
                                                                                                      Manufacturer Part No3114GCU-WALL-CHARGER
                                                                                                      Order Code4813910
                                                                                                      Also Known AsGTIN UPC EAN: 0065030911696
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      5 In Stock

                                                                                                      Need more?

                                                                                                      5 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.19,333.710
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.19,333.71
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      STARTECH
                                                                                                      ManufacturerSTARTECH
                                                                                                      Manufacturer Part No3114GCU-WALL-CHARGER
                                                                                                      Order Code4813910
                                                                                                      Also Known AsGTIN UPC EAN: 0065030911696
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE
                                                                                                      No. of Outputs4 Output
                                                                                                      Output Power Max140W
                                                                                                      Output Voltage - Output 128V
                                                                                                      Output Current - Output 15A
                                                                                                      Output Voltage - Output 220V
                                                                                                      Output Current - Output 23.25A
                                                                                                      Output ConnectorUSB Type A, USB Type C
                                                                                                      Output Voltage - Output 35V
                                                                                                      Output Current - Output 32.4A
                                                                                                      Power Supply Output TypeFixed
                                                                                                      Input Voltage VAC100V AC to 240V AC
                                                                                                      Product Range-
                                                                                                      Plug TypeAU, EU, NA, UK, US
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      3114GCU-WALL-CHARGER is a 140W USB-C GaN charger that offers a versatile, high-power charging solution for USB-C and USB-A devices, supporting up to 140W with PD 3.1. It is designed for international travel, it includes interchangeable power clips for North America (NEMA 1-15P), the United Kingdom (BS 1363P), Europe (CEE 7/16P), and Australia (AS/NZS 3112), ensuring reliable compatibility with regional electrical standards. It is engineered for optimal cooling and featuring a small footprint (3.7in/9.6cm x 1.2in/3.08cm x 3in/7.6cm) and lightweight design (12.6oz /358g), this compact and portable charger delivers robust performance while maintaining a safe and efficient charging experience. It is TUV safety listed (IEC 62368-1), FCC/ICES EMC certified, and features active power factor correction (PF > 0.99) to enhance efficiency and prevent over-voltage, current, and temperature issues. It meets DOE Level VI standards, guaranteeing energy-efficient, reliable operation for global use.

                                                                                                      • 3x USB-C (PD 3.1) 1x-USB-A
                                                                                                      • Runs cool at full-load use
                                                                                                      • Portable travel charger fully supports MacBook Pro/Max ensuring high-speed 140W charging
                                                                                                      • Charges earlier PD devices like Dell XPS/Precision/Inspiron/iPad Pro

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE

                                                                                                      Output Power Max

                                                                                                      140W

                                                                                                      Output Current - Output 1

                                                                                                      5A

                                                                                                      Output Current - Output 2

                                                                                                      3.25A

                                                                                                      Output Voltage - Output 3

                                                                                                      5V

                                                                                                      Power Supply Output Type

                                                                                                      Fixed

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      No. of Outputs

                                                                                                      4 Output

                                                                                                      Output Voltage - Output 1

                                                                                                      28V

                                                                                                      Output Voltage - Output 2

                                                                                                      20V

                                                                                                      Output Connector

                                                                                                      USB Type A, USB Type C

                                                                                                      Output Current - Output 3

                                                                                                      2.4A

                                                                                                      Input Voltage VAC

                                                                                                      100V AC to 240V AC

                                                                                                      Plug Type

                                                                                                      AU, EU, NA, UK, US

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Vietnam
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044030
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.552
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.