Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST62T01CB6
Order Code9755659
Technical Datasheet
Device CoreST6
Operating Frequency Max8MHz
Program Memory Size2KB
No. of Pins16Pins
IC Case / PackageDIP
No. of I/O's9I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyST
MCU SeriesST6
Qualification-
Product Overview
The ST62T01CB6 is a 8-bit HCMOS Microcontroller, which is targeted at low to medium complexity applications. All ST62xx devices are based on a building block approach, a common core is surrounded by a number of on-chip peripherals. OTP devices offer all the advantages of user programmability which make them the ideal choice in a wide range of applications where frequent code changes, multiple code versions or last minute programmability are required.
- Enhanced reset system
- Low voltage detector (LVD) for safe reset
- Crystal/Ceramic resonator or RC network, external clock, backup oscillator (LFAO)
- Oscillator safeguard (OSG)
- 2 Power saving modes - wait and stop
- 4 Interrupt vectors plus NMI and RESET
- 9 External interrupt lines (on 2 vectors)
- 9 Multifunctional bidirectional I/O lines
- 4 Alternate function lines
- 3 High sink outputs (20mA)
- Configurable watchdog timer
- 8-bit Timer/counter with a 7-bit prescaler
- 8-bit ADC with 4 input channels
- 8-bit Data manipulation
- 40 Basic instructions
- 9 Addressing modes
Applications
Industrial, Automotive, Consumer Electronics
Technical Specifications
Device Core
ST6
Program Memory Size
2KB
IC Case / Package
DIP
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ST6
Operating Frequency Max
8MHz
No. of Pins
16Pins
No. of I/O's
9I/O's
RAM Memory Size
64Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
ST
Qualification
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
