Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKDE1206PKV2.MS.A.GN
Order Code1568478
Product RangeKDE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM19CFM
Noise Rating28dBA
Power Rating-
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.53m³/min
Product RangeKDE
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
28dBA
Rated Speed
3700rpm
Current Rating
70mA
Air Flow - m3/min
0.53m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
19CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KDE
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26