Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKDE2406PHV2.MS.A.GN
Order Code1568477
Product RangeKDE
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM18CFM
Noise Rating31dBA
Power Rating-
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP Rating-
Air Flow - m3/min0.5m³/min
Product RangeKDE
Alternatives for KDE2406PHV2.MS.A.GN
2 Products Found
Product Overview
The KDE2406PHV2.MS.A.GN is a 24VDC middle speed Fan with Vapo bearing and wire leaded power connection. This KDE-series fan comes with PBT plastic frame. Brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 3800RPM Speed rating
- 1.3W Rated power
- 0.14"-H₂O Static pressure
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
31dBA
Rated Speed
3800rpm
Current Rating
54mA
Air Flow - m3/min
0.5m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KDE
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054794