Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      PMD4806PMB1-A.(2).GN

                      DC Axial Fan, 48 V, Square, 60 mm, 38 mm, Ball Bearing, 56.5 CFM

                      SUNON PMD4806PMB1-A.(2).GN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUNON
                      Manufacturer Part NoPMD4806PMB1-A.(2).GN
                      Order Code1568482
                      Product RangePMD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSUNON
                      Manufacturer Part NoPMD4806PMB1-A.(2).GN
                      Order Code1568482
                      Product RangePMD
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC48V
                      Fan Frame TypeSquare
                      Fan Frame Size60mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM56.5CFM
                      Noise Rating56dBA
                      Power Rating11.5W
                      Rated Speed8000rpm
                      Power Connection Type2 Lead Wires
                      Current Rating240mA
                      IP Rating-
                      Air Flow - m3/min1.58m³/min
                      Product RangePMD
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The PMD4806PMB1-A.(2).GN is a DC Axial Fan with 4-pole brushless motor design. The noise level of blower is measured in a semi-anechoic chamber with background noise level below 15db (A). The fan is running in free air with the microphone at a distance of one meter from the fan intake. The air performance of fan is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage.

                      • Counter-clockwise direction of rotation
                      • Precision ball bearing system
                      • Automatic restart capability

                      Technical Specifications

                      Supply Voltage VDC

                      48V

                      Fan Frame Size

                      60mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      56dBA

                      Rated Speed

                      8000rpm

                      Current Rating

                      240mA

                      Air Flow - m3/min

                      1.58m³/min

                      SVHC

                      No SVHC (14-Jun-2023)

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      56.5CFM

                      Power Rating

                      11.5W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      PMD

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.100902
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.