Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoAGPSFB356.A.07.0100AO
Order Code4715674
Your Part Number
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,978.790 |
| 5+ | Rs.4,443.240 |
| 10+ | Rs.3,907.680 |
| 50+ | Rs.3,790.950 |
| 100+ | Rs.3,750.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,978.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGPSFB356.A.07.0100AO
Order Code4715674
Technical Datasheet
Antenna TypeGPS L1 / L2 / GNSS / Glonass G1 / Galileo E1 / BeiDou B1I / B1C / IRNSS / LNA / L-Band / Patch
Frequency Min-
Frequency Max1.61GHz
Antenna MountingUFL / MHFI / I-Pex Connector
Gain3.71dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GPS L1 / L2 / GNSS / Glonass G1 / Galileo E1 / BeiDou B1I / B1C / IRNSS / LNA / L-Band / Patch
Frequency Max
1.61GHz
Gain
3.71dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
UFL / MHFI / I-Pex Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001