Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118310-1
Order Code3406995
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.122.190 |
| 10+ | Rs.107.900 |
| 25+ | Rs.101.890 |
| 50+ | Rs.97.330 |
| 100+ | Rs.91.840 |
| 500+ | Rs.86.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.122.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118310-1
Order Code3406995
Technical Datasheet
Antenna TypePCB
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingTab
Gain3.5dBi
VSWR3
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCMelamine (25-Jun-2025)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.7GHz
Gain
3.5dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
Melamine (25-Jun-2025)
Frequency Min
2.3GHz
Antenna Mounting
Tab
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001485