Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2310138-2
Order Code4833889
Product RangeMATE-AX Series
Your Part Number
Technical Datasheet
2,200 In Stock
Need more?
2200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.101.640 |
| 100+ | Rs.82.580 |
| 250+ | Rs.70.260 |
| 500+ | Rs.64.240 |
| 1000+ | Rs.57.670 |
| 2500+ | Rs.54.530 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.1,016.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2310138-2
Order Code4833889
Product RangeMATE-AX Series
Technical Datasheet
Product RangeMATE-AX Series
No. of Positions1Ways
For Use WithAMP MATE-AX Series Pin Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP40
Voltage Rating-
Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
1Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP MATE-AX Series Pin Terminals
IP Rating
IP40
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001