Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,529.570 |
| 5+ | Rs.15,977.330 |
| 10+ | Rs.15,424.150 |
| 25+ | Rs.14,948.920 |
| 50+ | Rs.14,553.520 |
| 100+ | Rs.14,274.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,529.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358992-1
Order Code4050651
Product Range-
Sensor Connector SizeM12
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact PlatingGold
Current Rating2A
Technical Specifications
Product Range
-
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Plating
Gold
Sensor Connector Size
M12
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
