Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2393393-2
Order Code4146419
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.57,827.780 |
| 5+ | Rs.55,224.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.57,827.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2393393-2
Order Code4146419
Technical Datasheet
Crimp Die ApplicationsAMP ELO Series 2-1411573-1, 1393457-1 Terminals
For Use WithAMP SDE-SA 2393393-1 Ratchet Tool Assembly
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2393393-2 is a die assembly for use with 2393393-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with two crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame.
Technical Specifications
Crimp Die Applications
AMP ELO Series 2-1411573-1, 1393457-1 Terminals
Product Range
-
For Use With
AMP SDE-SA 2393393-1 Ratchet Tool Assembly
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5