Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-6
Order Code4836642
Product RangeSGI 1.5 Series
Your Part Number
Technical Datasheet
7,200 In Stock
Need more?
7200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.21.520 |
| 100+ | Rs.17.870 |
| 500+ | Rs.15.640 |
| 1000+ | Rs.13.020 |
| 2500+ | Rs.12.330 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.215.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2426397-6
Order Code4836642
Product RangeSGI 1.5 Series
Technical Datasheet
Product RangeSGI 1.5 Series
No. of Positions12Ways
Pitch Spacing1.5mm
For Use WithTE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SGI 1.5 Series
No. of Positions
12Ways
For Use With
TE Connectivity SGI 1.25 & 1.5 Series Socket Contacts
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517