Print Page
Image is for illustrative purposes only. Please refer to product description.
487 In Stock
Need more?
487 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.868.010 |
| 10+ | Rs.742.940 |
| 100+ | Rs.636.610 |
| 250+ | Rs.598.890 |
| 500+ | Rs.571.940 |
| 1000+ | Rs.546.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.868.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2492541-3
Order Code4814640
Cable Length - Imperial11.8"
Connector to ConnectorSMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Metric300mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type ASMA Bulkhead Jack
Connector Type B90° IPEX MHF4L Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to 90° IPEX MHF4L Plug
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
90° IPEX MHF4L Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001