Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2495754-3
Order Code4836136
Product RangeWTB Series
Your Part Number
Technical Datasheet
10,000 In Stock
Need more?
10000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Rs.9.730 |
| 500+ | Rs.8.630 |
| 1000+ | Rs.8.080 |
| 2500+ | Rs.7.710 |
| 5000+ | Rs.7.590 |
| 10000+ | Rs.7.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
Rs.973.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2495754-3
Order Code4836136
Product RangeWTB Series
Technical Datasheet
Product RangeWTB Series
No. of Positions3Ways
Pitch Spacing0.8mm
For Use WithAMP WTB Series 2495756-1 Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
WTB Series
No. of Positions
3Ways
For Use With
AMP WTB Series 2495756-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01