Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLS121RA04
Order Code1123962
Product RangeSLS Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLS121RA04
Order Code1123962
Product RangeSLS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeSLS Series
Contact Current Max250mA
Contact Voltage AC Max125V
Contact Voltage DC Max12V
OrientationHorizontal
Product Overview
The SLS121RA04 is a 2-position single-pole double-throw (SPDT) standard Slide Switch with single actuator and right angle through hole mounting. The SLS series switch features SPDT contact configuration and it comes with copper alloy contact base and silver-plated contacts.
- Wiping contact
- Consumer grade
- UL94-HB, UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
250mA
Contact Voltage DC Max
12V
Switch Operation
-
Product Range
SLS Series
Contact Voltage AC Max
125V
Orientation
Horizontal
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957