Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Oscilloscopes
                                                                                                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                      Print Page

                                                                                                      MDO34 3-BW-350- AU FREE BW UPGRADE

                                                                                                      MSO / MDO Oscilloscope, Bandwidth Upgrade, 3 Series MDO, 4 Analogue, 350 MHz, 2.5 GSPS

                                                                                                      TEKTRONIX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TEKTRONIX MDO34 3-BW-350- AU FREE BW UPGRADE
                                                                                                      TEKTRONIX MDO34 3-BW-350- AU FREE BW UPGRADE
                                                                                                      TEKTRONIX MDO34 3-BW-350- AU FREE BW UPGRADE
                                                                                                      ManufacturerTEKTRONIX
                                                                                                      Manufacturer Part NoMDO34 3-BW-350- AU FREE BW UPGRADE
                                                                                                      Order Code4758040
                                                                                                      Product Range3 Series MDO
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                      register your interest here

                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,815,030.600
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,815,030.60
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      TEKTRONIX
                                                                                                      ManufacturerTEKTRONIX
                                                                                                      Manufacturer Part NoMDO34 3-BW-350- AU FREE BW UPGRADE
                                                                                                      Order Code4758040
                                                                                                      Product Range3 Series MDO
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range3 Series MDO
                                                                                                      Scope Channels4 Analogue
                                                                                                      Bandwidth350MHz
                                                                                                      Sampling Rate2.5GSPS
                                                                                                      Display Memory Depth-
                                                                                                      Calculated Rise Time-
                                                                                                      Scope Display TypeHD Capacitive Touch Screen
                                                                                                      Kit ContentsMDO34 w/3-BW-350 Bandwidth Upgrade
                                                                                                      Manufacturer Warranty3 Years
                                                                                                      Plug Type-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      MDO34 3-BW-350- AU FREE BW UPGRADE is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.

                                                                                                      • 4 analogue and 16 digital channel, 350MHz bandwidth
                                                                                                      • Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
                                                                                                      • Up to 5GS/s sample rate
                                                                                                      • 10M record length on all channels
                                                                                                      • Greater than 280,000wfm/s maximum waveform capture rate
                                                                                                      • Standard passive voltage probes with 3.9pF capacitive loading
                                                                                                      • Operating temperature range from 0°C to +55°C (+32°F to +131°F)
                                                                                                      • Power source voltage range from 100 to 240V AC
                                                                                                      • Dimension is height 252mm x width 370mm x depth 148.6mm

                                                                                                      Contents

                                                                                                      MDO34, One TPP0500 500MHz passive probe per analogue channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.

                                                                                                      Notes

                                                                                                      Upgrade your performance for less! Get a free bandwidth upgrade on 3 Series MDO scopes — get a higher bandwidth at the price of the tier below . Ends Dec 31, 2025. Available Now in APAC & ANZ Only! T&Cs apply.

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      3 Series MDO

                                                                                                      Bandwidth

                                                                                                      350MHz

                                                                                                      Display Memory Depth

                                                                                                      -

                                                                                                      Scope Display Type

                                                                                                      HD Capacitive Touch Screen

                                                                                                      Manufacturer Warranty

                                                                                                      3 Years

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Scope Channels

                                                                                                      4 Analogue

                                                                                                      Sampling Rate

                                                                                                      2.5GSPS

                                                                                                      Calculated Rise Time

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      MDO34 w/3-BW-350 Bandwidth Upgrade

                                                                                                      Plug Type

                                                                                                      -

                                                                                                      Technical Docs (7)

                                                                                                      Technical Data Sheet EN

                                                                                                      Enhanced Product Overview EN

                                                                                                      Operating Instructions EN

                                                                                                      Miscellaneous EN

                                                                                                      One Page Summary EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Application Note EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):3.85553
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.