Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B5NBL2
Order Code3133287
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B5NBL2
Order Code3133287
Technical Datasheet
Sensing Range Max30mm
Thread Size - MetricM30
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max48V
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
NPN
Supply Voltage DC Max
48V
Thread Size - Metric
M30
Supply Voltage DC Min
12V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204